
1488991-4 | |
|---|---|
DigiKey Part Number | 17-1488991-4-ND |
Manufacturer | |
Manufacturer Product Number | 1488991-4 |
Description | 3P FML ASSY,SEAL,STD,D KEY,NOCPA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Gray 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1488991-4 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Gray |
Connector Type | Features Sealed |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 170°C |
Pitch 0.157" (4.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| 10 | 1,89600 € | 18,96 € |
| 25 | 1,77720 € | 44,43 € |
| 50 | 1,69240 € | 84,62 € |
| 100 | 1,61150 € | 161,15 € |
| 250 | 1,51056 € | 377,64 € |
| 500 | 1,43844 € | 719,22 € |
| 1 000 | 1,36979 € | 1 369,79 € |
| 2 500 | 1,28410 € | 3 210,25 € |
| Unit Price without VAT: | 2,24000 € |
|---|---|
| Unit Price with VAT: | 2,68800 € |

