
1473143-1 | |
|---|---|
DigiKey Part Number | 1473143-1-ND |
Manufacturer | |
Manufacturer Product Number | 1473143-1 |
Description | CONN PLUG HSG 2POS 2.20MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Black 0.087" (2.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1473143-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.087" (2.20mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -30°C ~ 100°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,47200 € | 4,72 € |
| 25 | 0,44200 € | 11,05 € |
| 50 | 0,42080 € | 21,04 € |
| 100 | 0,40080 € | 40,08 € |
| 300 | 0,37083 € | 111,25 € |
| 500 | 0,35770 € | 178,85 € |
| 1 000 | 0,34061 € | 340,61 € |
| 2 500 | 0,31928 € | 798,20 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,66000 € |


