cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

146020-1

DigiKey Part Number
A8020-ND
Manufacturer
Manufacturer Product Number
146020-1
Description
CONN PCMCIA CARD SNAP-IN
Customer Reference
Detailed Description
Position Card Connector PCMCIA Snap-In
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Obsolete
Card Type
PCMCIA
Number of Positions
-
Connector Type
Ejector
Insertion, Removal Method
Push In, Push Out
Ejector Side
Left
Mounting Type
Snap-In
Features
-
Height Above Board
-
Mounting Feature
-
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.