
144969-4 | |
|---|---|
DigiKey Part Number | 17-144969-4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 144969-4 |
Description | MQS0,63 AU&SN REC LL UNSEAL. 0,2 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 19-24 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 144969-4 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 19-24 AWG |
Packaging Tape & Reel (TR) | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 31.5µin (0.80µm) |
Type Stamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 528 000 | 0,09638 € | 50 888,64 € |
| Unit Price without VAT: | 0,09638 € |
|---|---|
| Unit Price with VAT: | 0,11566 € |

