
144839-2 | |
|---|---|
DigiKey Part Number | 144839-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 144839-2 |
Description | FASTIN-FASTON TAB 5MM SER |
Customer Reference | |
Detailed Description | 0.197" (5.00mm) Quick Connect Male 12-17 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 144839-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.197" (5.00mm) | |
Tab Thickness | 0.040" (1.02mm) | |
Tab Length | - | |
Length - Overall | 1.051" (26.70mm) | |
Termination | Crimp | |
Wire Gauge | 12-17 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.083" ~ 0.122" (2.11mm ~ 3.10mm) | |
Base Product Number |

