
1438720-2 | |
|---|---|
DigiKey Part Number | 1438720-2-ND |
Manufacturer | |
Manufacturer Product Number | 1438720-2 |
Description | CONN HEADER VERT 20POS 2.5MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 20 position 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Mating 0.276" (7.00mm) |
Series | Contact Length - Post 0.146" (3.70mm) |
Packaging Bulk | Insulation Height 0.756" (19.20mm) |
Part Status Obsolete | Contact Shape Rectangular |
Contact Type Tab | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT) |
Row Spacing - Mating | Features Mounting Flange |
Number of Positions Loaded All | Operating Temperature -30°C ~ 105°C |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) Varies by Wire Gauge |
Mounting Type | Applications Automotive, General Purpose |
Termination Solder | Base Product Number |

