
1438170-1 | |
|---|---|
DigiKey Part Number | 1438170-1-ND |
Manufacturer | |
Manufacturer Product Number | 1438170-1 |
Description | CONN PLUG 16POS ASSEMBLY 2X8 |
Customer Reference | |
Detailed Description | 16 Position Rectangular Plug Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Plug | |
Contact Type | Center Strip Contact | |
Number of Positions | 16 | |
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Fastening Type | - | |
Cable Termination | - | |
Wire Type | - | |
Wire Gauge | - | |
Features | Mounting Flange | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Black | |
Base Product Number |

