



1438156-3 | |
|---|---|
DigiKey Part Number | 2266-1438156-3-ND |
Manufacturer | |
Manufacturer Product Number | 1438156-3 |
Description | CONN PLUG HSG 6POS 2.54MM |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Black 0.100" (2.54mm) |
EDA/CAD Models | 1438156-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 100°C | |
Note | Contacts Sold Separately | |
Base Product Number |

