
1-1563844-3 | |
|---|---|
DigiKey Part Number | 17-1-1563844-3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1-1563844-3 |
Description | MCON 9.5,CONTACT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 9-11 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 1-1563844-3 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 9-11 AWG |
Packaging Tape & Reel (TR) | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 39.4µin (1.00µm) |
Type Power | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 600 | 1,18795 € | 1 900,72 € |
| Unit Price without VAT: | 1,18795 € |
|---|---|
| Unit Price with VAT: | 1,42554 € |

