
1410965-2 | |
|---|---|
DigiKey Part Number | 1410965-2-ND |
Manufacturer | |
Manufacturer Product Number | 1410965-2 |
Description | CONN RCPT VITA46 144POS PCB |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 144 Connector Receptacle, Female Blade Sockets Through Hole Black VITA 46, Center |
Datasheet | Datasheet |
EDA/CAD Models | 1410965-2 Models |
Category | Number of Rows 9 |
Manufacturer TE Connectivity AMP Connectors | Number of Columns 16 |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Press-Fit |
Part Status Active | Contact Finish Gold |
Connector Usage Backplane | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Receptacle, Female Blade Sockets | Color Black |
Connector Style VITA 46, Center | Material Flammability Rating UL94 V-0 |
Number of Positions 144 | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Voltage Rating 50V |
Pitch 0.071" (1.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 544 | 14,62890 € | 7 958,12 € |
| Unit Price without VAT: | 14,62890 € |
|---|---|
| Unit Price with VAT: | 17,55468 € |

