
1410212-1 | |
|---|---|
DigiKey Part Number | 1410212-1-ND |
Manufacturer | |
Manufacturer Product Number | 1410212-1 |
Description | CONN RCPT MULTIGIG 240POS PCB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 240 Connector Receptacle, Female Blade Sockets Through Hole Black MULTIGIG, Full, Right End |
Datasheet | Datasheet |
Category | Number of Columns 16 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Bulk | Contact Layout, Typical 160 Signal, 80 Ground |
Part Status Active | Features Board Guide |
Connector Usage Backplane | Contact Finish Gold |
Connector Type Receptacle, Female Blade Sockets | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Style MULTIGIG, Full, Right End | Color Black |
Number of Positions 240 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 105°C |
Pitch 0.071" (1.80mm) | Voltage Rating 50V |
Number of Rows 15 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 28,26817 € | 5 088,27 € |
| Unit Price without VAT: | 28,26817 € |
|---|---|
| Unit Price with VAT: | 33,92180 € |


