
140792-2 | |
---|---|
DigiKey Part Number | A125731TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 140792-2 |
Description | SPLICE 5000-12000 0.63MM TPBR |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Terminal Crimpband, Open Band Connector Crimp 5000-13000 CMA |
Datasheet | Datasheet |
EDA/CAD Models | 140792-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Crimpband, Open Band | |
Number of Wire Entries | Varies by Wire Size | |
Termination | Crimp | |
Wire Gauge | 5000-13000 CMA | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
210 000 | 0,04829 € | 10 140,90 € |
Unit Price without VAT: | 0,04829 € |
---|---|
Unit Price with VAT: | 0,05795 € |