Image for 140760-4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

140760-4

DigiKey Part Number
140760-4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
140760-4
Description
.250 SRS.FASTON
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Terminal Type
Standard
Gender
Female
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.303" (7.70mm)
Length - Overall
0.807" (20.50mm)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
-
Contact Material
Phosphor Bronze
Contact Finish
-
Insulation Diameter
0.093" ~ 0.130" (2.36mm ~ 3.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 12 000 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

12 000In Stock
Ships from WEC