Image for 140607 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

140607

DigiKey Part Number
140607-ND
Manufacturer
Manufacturer Product Number
140607
Description
CONN QC TAB 0.250
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Male Screw, Rivet, Stud Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
140607 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Angled - 45°
Gender
Male
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
-
Length - Overall
-
Termination
Screw, Rivet, Stud
Wire Gauge
-
Insulation
Non-Insulated
Mounting Type
Board, Chassis
Features
2 Tabs
Color
-
Contact Material
Brass
Contact Finish
-
Insulation Diameter
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.