Image for 1393680-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1393680-2

DigiKey Part Number
1393680-2-ND
Manufacturer
Manufacturer Product Number
1393680-2
Description
CONN 1.6/5.6 PLG STR 75OHM SOLDR
Customer Reference
Detailed Description
1.6/5.6 Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Obsolete
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Crimp
Impedance
75 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-179
Fastening Type
Snap-On
Frequency - Max
8 GHz
Number of Ports
1
Features
-
Housing Color
-
Ingress Protection
-
Center Contact Material
Beryllium Copper, Brass
Includes
3 pcs - 1 Connector, 1 Contact, 1 Ferrule
Body Material
-
Body Finish
-
Center Contact Plating
Gold
Dielectric Material
Polyetheretherketone (PEEK); Polytetrafluoroethylene (PTFE)
Operating Temperature
-
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.