
1379675-2 | |
|---|---|
DigiKey Part Number | 1379675-2-ND |
Manufacturer | |
Manufacturer Product Number | 1379675-2 |
Description | P-LANG TH 12W GRS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Gray 0.087" (2.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1379675-2 Models |
Category | Row Spacing 0.118" (3.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Locking Ramp |
Part Status Active | Color Gray |
Connector Type | Features Terminal Position Lock (TPA) |
Contact Type Tab | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions | Operating Temperature -40°C ~ 100°C |
Pitch 0.087" (2.20mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 800 | 0,60051 € | 6 485,51 € |
| Unit Price without VAT: | 0,60051 € |
|---|---|
| Unit Price with VAT: | 0,72061 € |

