Image for 1379604-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1379604-1

DigiKey Part Number
1379604-1-ND
Manufacturer
Manufacturer Product Number
1379604-1
Description
CONN HEADER VERT 24POS 2.2MM
Customer Reference
Detailed Description
Connector Header Through Hole 24 position 0.087" (2.20mm)
Datasheet
 Datasheet
EDA/CAD Models
1379604-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
0.136" (3.46mm)
Overall Contact Length
-
Insulation Height
0.795" (20.20mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Features
Board Guide, Board Lock
Operating Temperature
-30°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 HB
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
12VDC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
Automotive
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.