
1377174-4 | |
|---|---|
DigiKey Part Number | A135064-ND |
Manufacturer | |
Manufacturer Product Number | 1377174-4 |
Description | CONN SPADE TERM 10-12AWG M4.5 |
Manufacturer Standard Lead Time | 85 Weeks |
Customer Reference | |
Detailed Description | Yellow M4.5 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
Category | Insulation Insulated |
Manufacturer TE Connectivity AMP Connectors | Features Serrated Termination |
Series | Color Yellow |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Contact Material Copper |
Terminal Type Standard | Insulation Diameter 0.150" ~ 0.252" (3.81mm ~ 6.40mm) |
Stud/Tab Size M4.5 Stud | Material - Insulation Polyamide (PA), Nylon |
Width - Outer Edges 0.315" (8.00mm) | Length - Ring Center to Termination 0.465" (11.80mm) |
Length - Overall 1.228" (31.19mm) | Length - Termination 0.594" (15.10mm) |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.185" (4.70mm) |
Termination Crimp | Base Product Number |
Wire Gauge 10-12 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,18000 € | 2,18 € |
| 10 | 1,84800 € | 18,48 € |
| 25 | 1,73200 € | 43,30 € |
| 50 | 1,64920 € | 82,46 € |
| 100 | 1,57040 € | 157,04 € |
| 250 | 1,47196 € | 367,99 € |
| 500 | 1,40170 € | 700,85 € |
| 1 000 | 1,33483 € | 1 334,83 € |
| 2 500 | 1,25130 € | 3 128,25 € |
| Unit Price without VAT: | 2,18000 € |
|---|---|
| Unit Price with VAT: | 2,61600 € |


