
1376245-1 | |
|---|---|
DigiKey Part Number | 1376245-1-ND |
Manufacturer | |
Manufacturer Product Number | 1376245-1 |
Description | AMP-MCC CONN 40P KIT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 40 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1376245-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | - | |
Number of Positions | 40 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Connector Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Current Rating (Amps) | 1 A | |
Voltage Rating | 40V | |
Operating Temperature | -20°C ~ 85°C | |
Features | Shielded | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,29900 € | 629,90 € |
| Unit Price without VAT: | 6,29900 € |
|---|---|
| Unit Price with VAT: | 7,55880 € |

