
1376039-5 | |
|---|---|
DigiKey Part Number | 1376039-5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1376039-5 |
Description | CONN TAB 24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Tin 24 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1376039-5 Models |
Category | Pin or Socket Tab |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 24 AWG |
Packaging Tape & Reel (TR) | Contact Finish Tin |
Part Status Active | Base Product Number |
Type Stamped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 000 | 0,04149 € | 4 978,80 € |
| Unit Price without VAT: | 0,04149 € |
|---|---|
| Unit Price with VAT: | 0,04979 € |

