
1376039-4 | |
---|---|
DigiKey Part Number | 1376039-4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1376039-4 |
Description | CONN TAB 18AWG CRIMP TIN |
Customer Reference | |
Detailed Description | Tab Contact Tin 18 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1376039-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |