120 Connector Non-Stackthrough, Unkeyed (PC/104) Through Hole Black PC/104 Plus
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120 Connector Non-Stackthrough, Unkeyed (PC/104) Through Hole Black PC/104 Plus
Taking Commercial Drone Reliability to New Heights

1375965-4

DigiKey Part Number
A112113-ND
Manufacturer
Manufacturer Product Number
1375965-4
Description
CONN NON-STKTHR PC/104+ 120P PCB
Customer Reference
Detailed Description
120 Connector Non-Stackthrough, Unkeyed (PC/104) Through Hole Black PC/104 Plus
Datasheet
 Datasheet
EDA/CAD Models
1375965-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
4
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Through Hole
Series
Termination
Solder
Packaging
Tray
Features
Screwlocks (2)
Part Status
Active
Contact Finish
Gold
Connector Type
Non-Stackthrough, Unkeyed (PC/104)
Contact Finish Thickness
15.0µin (0.38µm)
Connector Style
PC/104 Plus
Color
Black
Number of Positions
120
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 105°C
Pitch
0.079" (2.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
10541,82143 €4 391,25 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:41,82143 €
Unit Price with VAT:50,18572 €