
1367073-3 | |
|---|---|
DigiKey Part Number | 1367073-3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1367073-3 |
Description | CONN SFP RCPT 20POS SLD R/A SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 20 Position SFP Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Number of Positions 20 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Style Receptacle | Contact Finish Thickness 15.0µin (0.38µm) |
Connector Type SFP | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 400 | 2,27738 € | 5 465,71 € |
| Unit Price without VAT: | 2,27738 € |
|---|---|
| Unit Price with VAT: | 2,73286 € |

