1367073-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1367073-1
1367073-1
1367073-1
1367073-1

1367073-1

DigiKey Part Number
A97430TR-ND - Tape & Reel (TR)
A97430CT-ND - Cut Tape (CT)
A97430DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1367073-1
Description
CONN SFP RCPT 20POS SLD R/A SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
20 Position SFP Receptacle Connector Solder Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
1367073-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Style
Receptacle
Connector Type
SFP
Number of Positions
20
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Features
-
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 993
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,82000 €1,82 €
101,54300 €15,43 €
251,44640 €36,16 €
501,37740 €68,87 €
1001,31170 €131,17 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4801,04058 €499,48 €
9600,99091 €951,27 €
1 4400,96298 €1 386,69 €
2 4000,92890 €2 229,36 €
3 3600,90713 €3 047,96 €
4 8000,88461 €4 246,13 €
Manufacturers Standard Package
Unit Price without VAT:1,82000 €
Unit Price with VAT:2,18400 €