
1337362-1 | |
|---|---|
DigiKey Part Number | 1337362-1-ND |
Manufacturer | |
Manufacturer Product Number | 1337362-1 |
Description | CONN HSG DRAWER 10POS BLK |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 (Power) Position Housing for Non-Gendered Contacts Connector Black Panel Mount Drawer |
Datasheet | Datasheet |
EDA/CAD Models | 1337362-1 Models |
Category | Number of Rows 3 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Panel Mount |
Packaging Bulk | Connector Usage Plug |
Part Status Active | Features Mating Guide |
Connector Type Housing for Non-Gendered Contacts | Color Black |
Connector Style Drawer | Note Contacts Sold Separately |
Number of Positions 10 (Power) | Base Product Number |
Pitch 0.281" (7.14mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 4,20946 € | 1 010,27 € |
| Unit Price without VAT: | 4,20946 € |
|---|---|
| Unit Price with VAT: | 5,05135 € |

