
131661 | |
|---|---|
DigiKey Part Number | 131661-ND |
Manufacturer | |
Manufacturer Product Number | 131661 |
Description | CONN RING CIRC 14-16AWG M6 CRIMP |
Customer Reference | |
Detailed Description | Ring Terminal Connector M6 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Terminal Type | Circular | |
Stud/Tab Size | M6 Stud | |
Thickness | 0.048" (1.22mm) | |
Width - Outer Edges | 0.500" (12.70mm) | |
Length - Overall | 1.283" (32.60mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Heavy Duty, Serrated Termination | |
Color | Black | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.170" ~ 0.300" (4.32mm ~ 7.62mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number |




