
9-329049-1 | |
---|---|
DigiKey Part Number | 9-329049-1-ND |
Manufacturer | |
Manufacturer Product Number | 9-329049-1 |
Description | CONN FERRULE FOR COAXICON SERIES |
Customer Reference | |
Detailed Description | Connector Ferrule For Coaxicon Series Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 9-329049-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Connector Style | - | |
Accessory Type | Ferrule | |
For Use With/Related Products | Coaxicon Series Connectors | |
Body Material | Copper Alloy | |
Body Finish | Tin | |
Features | - | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |