
130532 | |
---|---|
DigiKey Part Number | A112029-ND |
Manufacturer | |
Manufacturer Product Number | 130532 |
Description | CONN SPADE TERM 14-16AWG #8 BLU |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Blue 8 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 130532 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 8 Stud | |
Width - Outer Edges | 0.250" (6.35mm) | |
Length - Overall | 0.813" (20.65mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Blue | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.115" ~ 0.170" (2.92mm ~ 4.32mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | 0.280" (7.11mm) | |
Length - Termination | 0.404" (10.26mm) | |
Tongue Inside Opening | 0.171" (4.34mm) | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,57000 € | 0,57 € |
10 | 0,48600 € | 4,86 € |
25 | 0,45520 € | 11,38 € |
50 | 0,43380 € | 21,69 € |
100 | 0,41290 € | 41,29 € |
250 | 0,38700 € | 96,75 € |
500 | 0,36852 € | 184,26 € |
1 000 | 0,35093 € | 350,93 € |
3 000 | 0,32474 € | 974,22 € |
Unit Price without VAT: | 0,57000 € |
---|---|
Unit Price with VAT: | 0,68400 € |