Parametric Equivalent
Parametric Equivalent

1274659-1 | |
|---|---|
DigiKey Part Number | 1274659-1-ND |
Manufacturer | |
Manufacturer Product Number | 1274659-1 |
Description | CONN MCX JACK STR 50 OHM SMD |
Customer Reference | |
Detailed Description | MCX Connector Jack, Female Socket 50 Ohms Surface Mount, Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1274659-1 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Obsolete | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Surface Mount, Through Hole | Mating Cycles 500 |
Fastening Type Snap-On | Insertion Loss 0.1dB |
Frequency - Max 6 GHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 133-3701-291 | Cinch Connectivity Solutions Johnson | 0 | 24-133-3701-291-ND | 6,56000 € | Parametric Equivalent |
| MCX-J-P-H-ST-MT1 | Samtec Inc. | 3 874 | SAM9696-ND | 4,95000 € | Parametric Equivalent |



