BNC, Mini Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line), Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1274566-3

DigiKey Part Number
A30535-ND
Manufacturer
Manufacturer Product Number
1274566-3
Description
CONN MINI BNC PLG R/A 75 OHM
Customer Reference
Detailed Description
BNC, Mini Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line), Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
1274566-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Housing Color
Silver
Packaging
Bulk
Center Contact Material
Brass
Part Status
Obsolete
Includes
3 pcs - 1 Connector, 1 End Cap, 1 Ferrule
Connector Style
Body Material
Brass
Connector Type
Plug, Male Pin
Body Finish
Nickel
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Crimp
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
75 Ohms
Operating Temperature
-40°C ~ 85°C
Mounting Type
Free Hanging (In-Line), Right Angle
Voltage Rating
300 V
Cable Group
RG-179
Mating Cycles
500
Fastening Type
Bayonet Lock
Base Product Number
Frequency - Max
2 GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.