
1274566-1 | |
|---|---|
DigiKey Part Number | A30533-ND |
Manufacturer | |
Manufacturer Product Number | 1274566-1 |
Description | CONN MINI BNC PLG R/A 75 OHM |
Customer Reference | |
Detailed Description | BNC, Mini Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1274566-1 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Brass |
Part Status Obsolete | Includes 3 pcs - 1 Connector, 1 End Cap, 1 Ferrule |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 75 Ohms | Operating Temperature -40°C ~ 85°C |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 300 V |
Cable Group AT&T 735A | Mating Cycles 500 |
Fastening Type Bayonet Lock | Base Product Number |
Frequency - Max 2 GHz |

