
1247003-2 | |
|---|---|
DigiKey Part Number | A117835TR-ND - Tape & Reel (TR) A117835CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1247003-2 |
Description | CONN MAG TERM 19-23AWG PRESS-FIT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector 300 19-23 AWG Press-Fit |
Datasheet | Datasheet |
EDA/CAD Models | 1247003-2 Models |
Category | Terminal Type Box IDC |
Manufacturer TE Connectivity AMP Connectors | Size 2 |
Series | Termination Press-Fit |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 19-23 AWG |
Part Status Active | Base Product Number |
Style 300 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,26400 € | 2,64 € |
| 25 | 0,24800 € | 6,20 € |
| 50 | 0,23600 € | 11,80 € |
| 100 | 0,22460 € | 22,46 € |
| 250 | 0,21052 € | 52,63 € |
| 500 | 0,20048 € | 100,24 € |
| 1 000 | 0,19089 € | 190,89 € |
| 2 500 | 0,17893 € | 447,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 000 | 0,16196 € | 24 294,00 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37200 € |

