
1241893-6 | |
|---|---|
DigiKey Part Number | 1241893-6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1241893-6 |
Description | CONN RCPT 12POS 0.1 TIN SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 12 Position Receptacle Connector 0.100" (2.54mm) Surface Mount Tin |
Datasheet | Datasheet |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tape & Reel (TR) | Contact Finish Thickness - Mating 98.4µin (2.50µm) |
Part Status Active | Insulation Color Black |
Connector Type | Insulation Height 0.236" (6.00mm) |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board | Features Pick and Place |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Positions Loaded All | Contact Shape Square |
Pitch - Mating | Contact Material Copper Alloy |
Number of Rows 2 | Contact Finish Thickness - Post 98.4µin (2.50µm) |
Row Spacing - Mating 0.100" (2.54mm) | Base Product Number |
Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 2,76533 € | 3 871,46 € |
| Unit Price without VAT: | 2,76533 € |
|---|---|
| Unit Price with VAT: | 3,31840 € |

