
1218165-1 | |
---|---|
DigiKey Part Number | 1218165-1-ND |
Manufacturer | |
Manufacturer Product Number | 1218165-1 |
Description | CONN HDR HSG 90POS 1.91MM |
Customer Reference | |
Detailed Description | 90 Rectangular Connectors - Housings Header Blue 0.075" (1.91mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.075" (1.91mm) | |
Number of Rows | 2 | |
Row Spacing | 0.125" (3.18mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Blue | |
Features | Mating Flange | |
Insulation Material | - | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |