
1742646-1 | |
|---|---|
DigiKey Part Number | 1742646-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1742646-1 |
Description | TAB,FASTON,PC BOARD,.187 SERIE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Male Solder Connector Non-Insulated |
Datasheet | Datasheet |
Category | Tab Length 0.250" (6.35mm) |
Manufacturer TE Connectivity AMP Connectors | Length - Overall 0.510" (12.95mm) |
Series | Termination Solder |
Packaging Tape & Reel (TR) | Insulation Non-Insulated |
Part Status Active | Mounting Type Through Hole |
Terminal Type Standard | Contact Material Brass |
Gender Male | Contact Finish Tin |
Tab Width 0.187" (4.75mm) | Base Product Number |
Tab Thickness 0.032" (0.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 108 000 | 0,07560 € | 8 164,80 € |
| Unit Price without VAT: | 0,07560 € |
|---|---|
| Unit Price with VAT: | 0,09072 € |

