
1217876-1 | |
|---|---|
DigiKey Part Number | A110946TR-ND - Tape & Reel (TR) A110946CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1217876-1 |
Description | CONN QC RCPT 14AWG 0.250 CRIMP |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
Category | Tab Length 0.305" (7.75mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 14 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Obsolete | Mounting Type Free Hanging (In-Line), Right Angle |
Terminal Type Angled - 90°, Flag | Contact Material Steel |
Gender Female | Contact Finish Nickel |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.140" (3.56mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1742543-1 | TE Connectivity AMP Connectors | 10 555 | A111071CT-ND | 0,20000 € | Similar |




