
1217538-1 | |
---|---|
DigiKey Part Number | A110934TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1217538-1 |
Description | CONN MAG TERM 31-32AWG IDC |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector 185 31-32 AWG IDC |
Datasheet | Datasheet |
EDA/CAD Models | 1217538-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Style | 185 | |
Terminal Type | Tab Receptacle | |
Size | - | |
Termination | IDC | |
Wire Gauge | 31-32 AWG | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
56 000 | 0,08919 € | 4 994,64 € |
Unit Price without VAT: | 0,08919 € |
---|---|
Unit Price with VAT: | 0,10703 € |