
1217067-2 | |
|---|---|
DigiKey Part Number | 1217067-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1217067-2 |
Description | MAG-MATE TERMINAL 16-15 TPBR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector 500 15-16 AWG IDC |
Category | Terminal Type Poke-In Terminal |
Manufacturer TE Connectivity AMP Connectors | Size 4 |
Series | Termination IDC |
Packaging Tape & Reel (TR) | Wire Gauge 15-16 AWG |
Part Status Active | Features Locking |
Style 500 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 0,11620 € | 697,20 € |
| Unit Price without VAT: | 0,11620 € |
|---|---|
| Unit Price with VAT: | 0,13944 € |

