
120996-1 | |
|---|---|
DigiKey Part Number | 120996-1-ND |
Manufacturer | |
Manufacturer Product Number | 120996-1 |
Description | CONN HEADER 60POS PCB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 60 Connector Header, Male Pins Through Hole |
Datasheet | Datasheet |
Category | Number of Positions 60 |
Manufacturer TE Connectivity AMP Connectors | Number of Positions Loaded All |
Series | Number of Rows 6 |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Press-Fit |
Connector Usage Backplane | Material Flammability Rating UL94 V-0 |
Connector Type Header, Male Pins | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 20,72273 € | 12 433,64 € |
| Unit Price without VAT: | 20,72273 € |
|---|---|
| Unit Price with VAT: | 24,86728 € |

