
1116522-1 | |
|---|---|
DigiKey Part Number | A120249-ND |
Manufacturer | |
Manufacturer Product Number | 1116522-1 |
Description | CONN MOD JACK 8P8C R/A SHLD |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5 |
Datasheet | Datasheet |
Category | Shielding Shielded, EMI Finger |
Manufacturer TE Connectivity AMP Connectors | Ratings Cat5 |
Packaging Bulk | Features Board Guide |
Part Status Obsolete | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction Up |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 2 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Mounting Type Through Hole | Housing Material Thermoplastic |
Orientation 90° Angle (Right) | Operating Temperature -40°C ~ 85°C |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6116522-1 | TE Connectivity AMP Connectors | 1 768 | A114100-ND | 6,82000 € | Direct |


