1116173-4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 1 974
Unit Price: 4,03000 €
Datasheet
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1116173-4

DigiKey Part Number
A108944-ND
Manufacturer
Manufacturer Product Number
1116173-4
Description
CONN MOD JACK 8P8C R/A SHIELDED
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5
Datasheet
 Datasheet
EDA/CAD Models
1116173-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded, EMI Finger
Manufacturer
TE Connectivity AMP Connectors
Ratings
Cat5
Packaging
Tray
Features
Board Guide
Part Status
Obsolete
LED Color
Green - Yellow
Connector Type
Jack
Tab Direction
Up
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Contact Material
Phosphor Bronze
Number of Ports
1
Contact Finish
Gold
Number of Rows
1
Contact Finish Thickness
50.0µin (1.27µm)
Mounting Type
Through Hole
Housing Material
Thermoplastic
Orientation
90° Angle (Right)
Operating Temperature
-40°C ~ 85°C
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
6116173-4TE Connectivity AMP Connectors1 974A102055-ND4,03000 €Direct
Obsolete
Marketplace Stock: 46 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

46In Stock
Ships from WEC