
1108638-1 | |
|---|---|
DigiKey Part Number | 1108638-1-ND |
Manufacturer | |
Manufacturer Product Number | 1108638-1 |
Description | CONN HOOD TOP ENTRY SZ6 PG21 |
Customer Reference | |
Detailed Description | Hood Connector Top Entry, Dual PG21 6 |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer TE Connectivity AMP Connectors | Thread Size PG21 |
Series | Size / Dimension 3.681" L x 1.693" W x 2.992" H (93.50mm x 43.00mm x 76.00mm) |
Packaging Bulk | Housing Color Black |
Part Status Obsolete | Housing Material Aluminum Alloy, Die Cast |
Connector Type Hood | Housing Finish Aluminum Oxide |
Style Top Entry, Dual | Base Product Number |
Size 6 |











