
1106473-8 | |
|---|---|
DigiKey Part Number | 1106473-8-ND |
Manufacturer | |
Manufacturer Product Number | 1106473-8 |
Description | CONN HOOD SIZE 8 |
Customer Reference | |
Detailed Description | Hood Connector 8 IP68 - Dust Tight, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 1106473-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Connector Type | Hood | |
Style | - | |
Size | 8 | |
Lock Location | Screw Locks on Hood | |
Thread Size | - | |
Size / Dimension | 6.142" L x 2.087" W x 3.543" H (156.00mm x 53.00mm x 90.00mm) | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Aluminum Oxide | |
Operating Temperature | - | |
Base Product Number |

