Similar

1106418-3 | |
|---|---|
DigiKey Part Number | A127685-ND |
Manufacturer | |
Manufacturer Product Number | 1106418-3 |
Description | CONN BASE SIDE ENTRY SZ3 M25 |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M25 3 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Thread Size M25 |
Manufacturer TE Connectivity AMP Connectors | Size / Dimension 3.228" L x 2.047" W x 1.949" H (82.00mm x 52.00mm x 49.50mm) |
Series | Housing Color Black |
Packaging Bulk | Features Cover, Feed Through |
Part Status Obsolete | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum |
Style Side Entry | Housing Finish Aluminum Oxide |
Size 3 | Operating Temperature -40°C ~ 80°C |
Lock Location Locking Clip (1) on Base Bottom | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1788160000 | Weidmüller | 2 | 1788160000-ND | 32,35000 € | Similar |


