
1106411-8 | |
|---|---|
DigiKey Part Number | 1106411-8-ND |
Manufacturer | |
Manufacturer Product Number | 1106411-8 |
Description | CONN HOOD SIDE ENTRY SZ2 M20 |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M20 2 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 1106411-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Connector Type | Hood | |
Style | Side Entry | |
Size | 2 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M20 | |
Size / Dimension | 2.480" L x 1.142" W x 2.256" H (63.00mm x 29.00mm x 57.30mm) | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Chromite TCP Passivation | |
Operating Temperature | - | |
Base Product Number |

