
1103072-1 | |
|---|---|
DigiKey Part Number | A119146-ND |
Manufacturer | |
Manufacturer Product Number | 1103072-1 |
Description | CONN HSG |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry Q IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | Q | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | - | |
Size / Dimension | 1.795" L x 1.126" W x 0.740" H (45.60mm x 28.60mm x 18.80mm) | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Housing Finish | - | |
Operating Temperature | - | |
Base Product Number |

