
109517-1 | |
|---|---|
DigiKey Part Number | 109517-1-ND |
Manufacturer | |
Manufacturer Product Number | 109517-1 |
Description | CONN PLUG 50POS VERT SOLDER |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 50 Position Plug Connector Through Hole Solder |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Flange Feature Housing/Shell (Unthreaded) |
Connector Style Center Strip Contacts | Features Board Lock |
Connector Type Plug | Base Product Number |
Number of Positions 50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 7,89902 € | 3 791,53 € |
| Unit Price without VAT: | 7,89902 € |
|---|---|
| Unit Price with VAT: | 9,47882 € |

