Cable Assembly Coaxial OSMT to OSMT 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1064315-1

DigiKey Part Number
A111764-ND
Manufacturer
Manufacturer Product Number
1064315-1
Description
COAX CBL OSMT TO OSMT 12"
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial OSMT to OSMT 12.00" (304.80mm)
Datasheet
 Datasheet
EDA/CAD Models
1064315-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Female
Manufacturer
TE Connectivity AMP Connectors
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
12.00" (304.80mm)
Part Status
Active
Overall Impedance
50 Ohms
Style
OSMT to OSMT
Frequency - Max
6 GHz
1st Connector
OSMT Jack, Right Angle
Color
Blue
1st Contact Gender
Female
Features
Shielded
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 105°C
2nd Connector
OSMT Jack, Right Angle
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
2 40013,85915 €33 261,96 €
Manufacturers Standard Package
Unit Price without VAT:13,85915 €
Unit Price with VAT:16,63098 €