
1059902-1 | |
|---|---|
DigiKey Part Number | 1059902-1-ND |
Manufacturer | |
Manufacturer Product Number | 1059902-1 |
Description | CONN OSSP PLUG STR 50 OHM SOLDER |
Customer Reference | |
Detailed Description | OSSP, Subminiature Connector Plug, Male Pin 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Features Hermetically Sealed |
Series | Housing Color Gold |
Packaging Bulk | Center Contact Material Iron Nickel Alloy |
Part Status Obsolete | Body Material Stainless Steel |
Connector Style | Body Finish Gold |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 125°C |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Panel Mount | Mating Cycles 5000 |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 18 GHz |

