
1057857-1 | |
|---|---|
DigiKey Part Number | 1057857-1-ND |
Manufacturer | |
Manufacturer Product Number | 1057857-1 |
Description | COAX ADAPT OSM TO TNC |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Plug, Male Pin To TNC Jack, Female Socket |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Panel Mount |
Packaging Bulk | Mounting Feature Flange |
Part Status Obsolete | Fastening Type Threaded, Threaded |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Stainless Steel |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Female to Male | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) SMA Plug, Male Pin | Base Product Number |
Convert To (Adapter End) TNC Jack, Female Socket |

